9K1 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

9K1 1% 0.6W Royal Ohm Metal Film Resistor Box of 1000

Royal Ohm
Standard range
Order Code:

62-3341

Brand: Royal Ohm MPN: MF006FF9101A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £10.49
3+ £9.80
5+ £9.48
10+ £8.85
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

A 9K1 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 9.1kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3670

MPN: MFF04FF9101KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
60+
£1.13
This product will not be replenished, however, you may buy the remaining stock.
20 in stock, despatched same dayPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C