FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.
- Nickel plated brass
- Plug, cable mount
Impedance | 50Ω |
Cable group | RG 174 U |
Connection | Crimp |
Frequency Range | Up to 3GHz |
Front panel thickness | 4mm |
Material | Nickel-plated brass |
Plug construction | Socket, Chassis, Straight |
Specification | FME socket crimp design |
Temperature Range | -55 - ?°C |
Type (manufacturer type) | 412070 |
---|