Harting Class 2 Connector 3 Row 96-Way PCB Plug

Harting Class 2 Connector 3 Row 96-Way PCB Plug

Harting
Order Code:

19-2566

Brand: Harting MPN: 0903 196 6921

Discontinued


The Harting Class 2 Connector 3 Row 96-Way PCB Plug is a high quality component from the DIN41612 range.


  • Class 2 DIN41612 plug, standard type C
  • Angled solder pin terminal type,
  • 96 ways, 3 rows, a, b and c rows loaded
  • 2A current rating
  • 2.54mm pitch
  • Copper alloy contact material
  • Gold over nickel contact plating
  • -65°C to +125°C temperature range
  • Type C class 2 category (400 mating cycles minimum)
  • Performance levels according to IEC 60 603-2

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C