Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.280 |
M4 yellow insulated ring terminal from TE Connectivity.
Colour | Yellow |
---|---|
Wire Gauge | 13 to 9AWG |
Connector Length | N/A |
Current | N/A |
Easy Entry | No |
Inside diameter | 4.3mm |
Insulation material | PVC |
Outside Diameter | N/A |
To use this facility please Sign In.
Sign In