Site: Industry
Currency: GBP    
TruConnect Male Crimp Blade Connector 6.3-1.5mm Pack of 100

TruConnect Male Crimp Blade Connector 6.3-1.5mm Pack of 100

TruConnect
Order Code:

33-0280

Brand: TruConnect MPN: 501LT

Discontinued


Non-insulated single wire connection from TruConnect using a flat blade which is inserted into a blade receptacle.


  • Suitable for wire size 0.25 to 1.65mm²
  • Equivalent 22 to 16AWG
Wire Gauge 22 to 16AWG
Blade Thickness 0.8mm
Blade width 6.35mm
Connector Length 9.5mm
Gender Male
Type Male crimp blade connector

Order Code: 33-0285

MPN: 501LT

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.73 £5.26 £4.56
22 in stock, despatched same dayAdditional 22 due on 11/06/2025

Questions

*Question functionality currently disabled
Monday, January 14, 2019 | Question by: Rapid Customer | Product code: 33-0280
Q. Can you supply a hand tool for this terminal?
A. Hi John, thank you for your question. We offer 86-0521 as a suitable tool.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C