Site: Industry
Currency: GBP    
Energizer 611329 High Voltage Battery 11A 6V 38mAh

Energizer 611329 High Voltage Battery 11A 6V 38mAh

Energizer
Order Code:

59-1872

Brand: Energizer MPN: 611329 EAN-13: 7638900012200
  • Country of Origin:

Discontinued


The Energizer 611329 is a High Voltage Miniature Alkaline Battery suitable for a wide variety of items such as smoke alarms, remote controls, car key fobs, garage door alarms, security cameras and many more items.


  • Classification: Miniature Alkaline
  • Chemical System: Manganese Dioxide (MnO2)
  • Nominal Voltage: 6V
  • Typical Capacity: 38mAh to 3.0V (rated at 10k ohms at 21°C)
  • Weight: 4g
  • Jacket: Metal
  • Manufacturer's part: Energizer 611329

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C