Site: Industry
Currency: GBP    
Keystone 108 PCB Battery Holder - 1/2AA or CR2

Keystone 108 PCB Battery Holder - 1/2AA or CR2

Keystone
Standard range
Order Code:

18-2995

Brand: Keystone MPN: 108
Qty Unit Price (Ex VAT)
1+ £1.14
10+ £0.814
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 7 weeks

A high quality PCB mounting holder for a single ½ AA cell without tags e.g. 18-0420.


  • PCB battery holder
  • 1/2AA size battery
  • Takes 1 cell
  • PCB pin terminals
  • Tin nickel plated steel contact
  • -50 to +145°C
  • PBT base material
  • Approximate battery dimensions 14.5 dia. x 25mm
  • Suitable for Duracell PX28L, Panasonic CR14250 etc.
  • Keystone part no. 108
Type Battery holder
Battery Size 1/2 AA
Body Material PBT
Contact material Tin nickel plated spring steel
Height 16.6mm
Length 34.5mm
Number of Cells 1
Terminal Type PCB pin
Width 14.5mm

Order Code: 18-0154

MPN: BH-1/2AA-2P

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.604 £0.423 £0.296
1,121 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 18-0420

MPN: RAP199

TruPower
Standard range
Price per unit Ex VAT
1+
£4.73
96 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C