Easter opening times here
Yageo YC164-JR-0710K 10k Yc16 1206 5% Chip Resistor Network

Yageo YC164-JR-0710K 10k Yc16 1206 5% Chip Resistor Network

Yageo
Order Code:

63-1924

Brand: Yageo MPN: YC164-JR-0710K

Discontinued


Thick film 10k 5% 63mW chip resistor array from Yageo housed in the industry standard 1206 package. The arrays consist of 4 isolated 0603 size resistors and can significantly reduce board area allocation.


  • Convex connections with package layer design which prevents tombstoning when reflow soldering the device
  • Yageo YC16 series
  • Supplied on 8mm tape in small quantities
Number of Resistors 4
Resistance 10kΩ
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot