Easter opening times here
Taiwan Semiconductor MBS6 RC Bridge Rectifier Diode (SMD) 600V 0.8A MBS6

Taiwan Semiconductor MBS6 RC Bridge Rectifier Diode (SMD) 600V 0.8A MBS6

Taiwan Semiconductor
Order Code:

47-0912

Brand: Taiwan Semiconductor MPN: MBS6 RC

Discontinued


Buy Bridge Rectifier Diode (SMD) 600V 0.8A MBS6 - a surface mountable, single phase bridge rectifier diode that has a glass passivated p-n junction. The device has a high surge current capability and is ideal for PCB use.
  • 4-pin MBS package
  • Surface mountable
  • Reliable low cost construction
  • Small size, simple installation
  • High temperature soldering guaranteed: 270°C/10s
  • UL recognised
Average Forward Current (Io) 0.8A
Peak Forward Surge Current (Ifsm) 35A
Peak Reverse Voltage 1V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C