A 16 character x 2 line display that features a LED backlight transflective display with a yellow/green colour scheme. The display is of the Super-Twisted Nematic (STN) type and uses Chip-On-Glass technology.
- Character type display with on-board alphanumeric and symbolic character sets
- STN displays require less power and are lower cost than TFT LCD displays
- LED backlight
- Wide operating temperature range –20°C to +70°C
- I²C interface
- 5V operating voltage
- Viewing angle 6 o'clock
Backlight Type/Colour | Transmissive / yellow-green |
Character Display Format (Chars. x Lines) | 16 x 2 |
Character or Graphic Display | Character |
Graphic Display Format | N/A |
LCD Type | STN |
Operating Mode | Positive mode |
---|