Easter opening times here
Micrel MIC29152WT Low Drop Out Regulator

Micrel MIC29152WT Low Drop Out Regulator

Micrel
Order Code:

82-4008

Brand: Micrel MPN: MIC29152WT

Discontinued


MIC29xxx series High-Current Low-Dropout regulator, adjustable output voltage, 1.25V to 26V output voltage, 350mV dropout voltage, 1.5A output current, 1% voltage accuracy, 2.5V to 26V supply voltage, -40 to +125°C, 5-TO-220 case, these are high current, high accuracy, low-dropout voltage regulators, features 300mV to 370mV (full load) dropout voltages and very low ground current, designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes, suitable for battery powered equipment, high-efficiency green computer systems, automotive electronics, high-efficiency linear lower supplies, high-efficiency lost-regulator for switching supply.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C