Site: Industry
Currency: GBP    
Taiwan Alpha SS5701001022.5TNN SPDT Vertical Min. PCB Slide Switch

Taiwan Alpha SS5701001022.5TNN SPDT Vertical Min. PCB Slide Switch

Taiwan Alpha
Standard range
Order Code:

76-0265

Brand: Taiwan Alpha MPN: SS570100-102-2.5T-NN
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.643
100+ £0.475
250+ £0.350
Price per unit Ex VAT
Order in multiples of 5
18,575 in stock, despatched same dayAdditional quantity lead time 6 months

A miniature SPDT PCB slide switch from Taiwan Alpha with a vertical actuator.


  • Suited to many switching applications
  • Incorporates a PCB support to improve rigidity
  • Non shorting contacts
  • Pitch 3mm
Type Slide switch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.3A

Order Code: 76-0200

MPN: H251A

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.79 £1.57 £1.34 £1.16
4,157 in stock, despatched same dayAdditional 6,000 due on 28/07/2025

To use this facility please Sign In.

Sign In

Reviews

Excellent Compact Slide Switches

Reviewed by: John O'Connor - Monday, September 30, 2019
Good quality, good precise switching action. Compact PCB footprint. Excellent value for money. Very suitable for a wide range of electronic product applications.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C