National Semiconductor LM35DT Temperature Sensor TO220

National Semiconductor LM35DT Temperature Sensor TO220

National Semiconductor
Order Code:

82-1090

Brand: National Semiconductor MPN: LM35DT

Discontinued


The LM35 series are precision Centigrade temperature sensors, whose output voltage is linearly proportional to the Celsius (centigrade) temperature. Suitable for remote applications.
  • -55° to +150°C Temperature range
  • TO-220 Case
  • 0.6°C Accuracy
  • 4 to 30V Supply voltage
  • Low cost due to wafer-level trimming
  • Calibrated directly in ° Celsius
  • Low self-heating
  • Low output impedance
  • Linear output
  • Precise inherent calibration
Type Precision temperature sensor

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C