Site: Industry
Currency: GBP    
Mersen CMC101 Single Pole DIN Rail Fuseholder

Mersen CMC101 Single Pole DIN Rail Fuseholder

Mersen
Order Code:

26-5883

Brand: Mersen MPN: CMC101

Discontinued


A single-pole compact DIN rail mounting fuse holder for a 10 x 38mm fuse link.


  • Modular design
  • Compact design for space saving
  • DIN rail mounting
  • Degree of protection: IP20
  • Finger safe
  • Easy access to the fuse
  • Lockable without accessory
  • Sealable in closed & open position
  • Optional visual blown fuse indicator
  • Multi-pole assembly kit available
  • Plastic material UL94V2
  • Flame retardant materials with glow wire flammability index to 960°C
  • Mersen type CMC101
Type 10.3 x 38
Body Material Thermplastic
Dimensions 76.9 x 76.5 x 17.5mm
Mounting Type DIN rail

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C