CDIL BC184L TO92 30V NPN GP Transistor

CDIL BC184L TO92 30V NPN GP Transistor

CDIL
Standard range
Order Code:

81-0040

Brand: CDIL MPN: BC184L
Qty Unit Price (Ex VAT)
20+ £0.096
60+ £0.071
100+ £0.042
500+ £0.031
Price per unit Ex VAT
Order in multiples of 10
12,232 in stock, despatched same dayAdditional quantity lead time 14 days

Low power small signal transistor with silicon planar epitaxial construction, suitable for general purpose amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 45V
  • Collector current 100mA
  • Power 1W
  • Transition frequency 280MHz
  • TO-92 case
  • Weight 0.2g
Type BC184L
Case TO-92
Collector Current Cont. 0.1A
Collector-Emitter Voltage 30V
DC Current Gain (max.) 800
Operating Temperature -55 to +150°C
Power Dissipation 350mW
Transition Frequency 280MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C