Site: Industry
Currency: GBP    
Dremel F013SM20JB DSM20 Saw-Max Versatile Compact Saw

Dremel F013SM20JB DSM20 Saw-Max Versatile Compact Saw

Dremel
Order Code:

85-0861

Brand: Dremel MPN: F013SM20JB EAN-13: 8710364060733

Discontinued


The Dremel Versatile Compact Saw (DSM20) is a versatile compact saw that uses abrasive cutting technology. It has been designed for straight cuts in wood, plastic, metal, drywall, plasterboard, fiberboard, chipboard and tiles using a range of accessories. The DSM20 accessories use abrasive wheels as opposed to conventional toothed circular blades. This means that none of the DSM20 accessories have sharp, potentially dangerous teeth. The abrasive grit on the edge of the wheels, combined with the high speed of rotation (17,000rpm) and the powerful 710W motor ensures that cuts up to 20mm in depth are accomplished with ease.

The 77mm diameter abrasive wheels allow for excellent line of sight as no lower guard is required and plunge and flush cuts are a breeze. The tool comes with a variety of abrasive cutting wheels, which in combination with the dust extraction port allows for clean and accurate work in wood, metal, plastics and stoneware and tiles.


  • Excellent line of sight: for accurate cutting
  • Abrasive wheel technology
  • Straight cuts, plunge cuts and flush cuts
  • Wood, metal, tile, plastic and masonry
  • Worm drive gearing: for durability and power
  • Powerful 710W motor for tough applications
  • Adjustable depth guide for precision and control
  • Dust extraction port: for clean working environment

    Kit contains:
  • Dremel DSM20
  • 1x DSM500 Multipurpose Carbide Cutting Wheel
  • 3x DSM510 Metal and Plastic Cutting Wheel
  • Vacuum Cleaner Attachment
  • Straight Edge Guide
  • 2 x 4 Cutting Guide
  • Inspiring welcome DVD
  • Sturdy and spacious storage case
  • Dremel type DSM20


Type Saw-Max saw
Application Cutting

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C