Site: Industry
Currency: GBP    
Insize 7110-150 Stainless Steel Rule 150mm

Insize 7110-150 Stainless Steel Rule 150mm

Insize
Order Code:

49-5904

Brand: Insize MPN: 7110-150 EAN-13: 4016138562248
  • Country of Origin:

Discontinued


This stainless steel rule 150mm from Insize is a flexible rule with ½mm to 1mm graduations.


  • Spring-loaded, stainless steel
  • Cross section 18 x 1mm
  • Length 150mm
  • Max. reading range 0.15m
  • Manufacturer's part 7110-150

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C