Site: Industry
Currency: GBP    
ABUS 02493 85/60mm Brass Padlock Keyed Alike 2703

ABUS 02493 85/60mm Brass Padlock Keyed Alike 2703

ABUS
Standard range
Order Code:

95-0487

Brand: ABUS MPN: 02493 EAN-13: 4003318024931
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The ABUS 85 Series Brass Padlocks have a solid brass lock body and high-quality, rust-free inner components. Fitted with a hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance and double bolted (30mm and above).

The precision pin cylinder features anti-pick mushroom pins and a paracentric keyway for increased protection against manipulation. Automatic locking: the padlock can be locked without a key, just push down the shackle.

Ideal for securing a wide range of objects. Sizes 20-40mm: for securing valuables/goods of medium value or at an average risk of theft. Sizes 50-70mm: for securing valuables/goods of greater value or at a high risk of theft.

This ABUS 85/60 Brass Padlock has the following specification:

ABUS Security Level: 7.
Keyed Alike Key Reference: 2703.

Shackle Width: 35mm.
Shackle Height: 37mm.
Shackle Diameter: 10mm.

Overall Width: 60mm.
Overall Height: 93mm.
Overall Depth: 20mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C