Qty | Unit Price (Ex VAT) |
---|---|
1+ | £46.00 |
The ABUS 26 Series Diskus® Padlocks has a body made from heavy-duty stainless steel. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through-hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.
Ideal for securing valuables/goods of great value or at a very high risk of theft, warehouses, factory gates, containers and lorries.
Made in Germany.
This ABUS 26/70 Diskus® Padlock is supplied with 2 keys.
Specification
ABUS Security Level: 8.
Shackle Width: 19.5mm.
Shackle Height: 17mm.
Shackle Diameter: 10mm.
Overall Width: 71mm.
Overall Height: 71mm.
Overall Depth: 30mm.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In