Site: Industry
Currency: GBP    
Academy Conical Measures, 20ml, Neutral Glass Pack of 12

Academy Conical Measures, 20ml, Neutral Glass Pack of 12

Academy
Extended range
Order Code:

52-3161

Brand: Academy MPN: A/1611/20
  • Quickly find another product in this range by Capacity:

    20ml 50ml 100ml
Qty Unit Price (Ex VAT)
1+ £73.10
Price per unit Ex VAT
Available to back orderBack-order availability date - 23/04/2025

Graduated conical measures made from Academy borosilicate glass.


  • Graduated conical measures
  • Made from borosilicate glass
  • Capacity: 20ml
  • Base diameter: 32ml
  • Top diameter: 44mm
  • Height: 95mm
  • Supplied in packs of 12
  • Academy type A/1611/20
Type Conical measure
Capacity 20ml
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C