Site: Industry
Currency: GBP    
Accepted Labels, Green On Nylon Cloth, 38 x 15mm, Pack Of 140

Accepted Labels, Green On Nylon Cloth, 38 x 15mm, Pack Of 140

Customark
Standard range
Order Code:

32-0671

Brand: Customark MPN: 7824062
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.612
Price per unit Ex VAT
26 in stock, despatched same dayContact us for additional stock

These high quality labels from Customark bear the word "Accepted." and spaces for By and Date.


  • Printed in green
  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824062
Legend Accepted
Length 38mm
Material Nylon cloth
Quantity 140
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C