Site: Industry
Currency: GBP    
Adafruit 2900 FeatherWing OLED - 128x32 OLED Add-on For All Feather Boards

Adafruit 2900 FeatherWing OLED - 128x32 OLED Add-on For All Feather Boards

Adafruit
Standard range
Order Code:

73-5305

Brand: Adafruit MPN: 2900 EAN-13: 0704256795016
  • Quickly find another product in this range by Type:

    LED display RTC
Qty Was Unit Price (Ex VAT)
1+ £14.98   £11.35
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

The Adafruit FeatherWing 128 x 32 OLED Add-ons give any Feather main board a 128 x 32 monochrome OLED display with 3 x user push buttons. All this takes just the 2 x I2C signals plus 2 x power lines. The OLED displays have individual LED pixels which generate their own light so there's no backlight and very high contrast. Even though the displays are only 25mm diagonally they're very clear and crisp, and the buttons let you create a mini user interface.

Adafruit supply a free tutorial and library to get you started. Supplied as a fully assembled and tested display board plus strips of 0.1in. pitch pin headers for you to solder on as required.


  • Display diagonal ~25.8mm (~1.0in.)
  • Dimensions: 22.9 x 50.9mm (0.9 x 2in.)
  • Add-on for all Feather boards
  • Adafruit part no.: 2900

Note: Please note that a battery is not supplied.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

We supply a range of breadboards should you need one.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type LED display

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C