Easter opening times here
Adafruit 296 ATmega32u4 Breakout Board

Adafruit 296 ATmega32u4 Breakout Board

Adafruit
Order Code:

73-5349

Brand: Adafruit MPN: 296

Discontinued


The Adafruit ATmega32u4 Breakout Board is a neat, breadboard friendly 32U4 ready to plug in to a USB port for power and programming. Running at 16MHz the 32U4 has 32kbytes of Flash, 2.5kbytes of RAM and 1kbytes of EEPROM. Plus of course it has a full-speed USB 2.0 interface and a bootloader. The bootloader is open source and works with AVRdude.

Other features include a big user friendly Reset button, a 500mA fuse on the USB power, a power good LED and a user LED, 4 x mounting holes.

Supplied as an assembled and tested board plus strips of 0.1in. pitch header pins for you to solder as required. You will also need a USB to mini-USB (not micro-USB) cable. Adafruit provide a free tutorial to help get you started.


  • ATmega32U4 with native USB support
  • Breadboard friendly
  • All pins broken out to solder pads
  • Dimensions 51.15 x 22.7 x 5.78mm (2.01 x 0.89 x 0.23in.)
  • Adafruit part no.: 296

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type MCU board

Order Code: 73-4448

MPN: A000005

Arduino
Standard range
Price per unit Ex VAT
1+ 10+
£18.21 £17.66
81 in stock, despatched same dayAdditional 50 due on 25/04/2025

Order Code: 73-4614

MPN: A000053

Arduino
Standard range
Price per unit Ex VAT
1+ 10+
£19.72 £19.13
15 in stock, despatched same dayAdditional 25 due on 25/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C