The AD12025GL series is a collection of low voltage DC medium speed axial fans fitted with sleeve bearings (life expectancy >50,000 hours).
To find out more about our range of Adda fans, please visit our ADDA brand page.
12V DC | 24V DC | |
Input Current | 0.34A | 0.2A |
Power | 4.08W | 4.8W |
Speed (rpm) | 2050 | 2050 |
Air Flow (cu ft/min) | 80.5 | 80.5 |
Noise dBA 1m | 38 | 38 |
Operating Temperature | –10°C to +70°C | –10°C to +70°C |
Adda Type | AD1212MS-A71GL | AD1224MS-A71GL |