Site: Industry
Currency: GBP    
Affix Hex Threaded F-F Spacers M4 16mm - Pack Of 25

Affix Hex Threaded F-F Spacers M4 16mm - Pack Of 25

Affix
Order Code:

33-3708

Brand: Affix MPN: 33-3708

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M4
  • Effective height 16mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Body Length 16mm
      External Width 7mm
      Material Nickel plated brass
      Thread Size M4

    Order Code: 52-4424

    MPN: 524424

    R-TECH
    Standard range
    Price per unit Ex VAT
    1+ 5+ 10+
    £9.21 £8.79 £8.26
    45 in stock, despatched same day

    Questions

    *Question functionality currently disabled
    Monday, January 8, 2018 | Question by: Rapid Customer | Product code: 33-3708
    Q. Affix Hex Threaded F-F Spacers M4 16mm - what size across flats?
    A. Hi Bill, thank you for your question. 7mm across the flats.
    Wednesday, November 13, 2013 | Question by: Rapid Customer | Product code: 33-3708
    Q. Are these spacers fully threaded (with the thread running all the way through), or are they solid in the middle?
    A. Hi Roger. Thank you for your question. Unfortunately these spacers are not threaded all the way through.

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C