Hexagonal 15mm nylon spacers from Affix with internal M3 threads.
- Width across flats 5.5mm
- Nylon 66
- Supplied in pack of 100
Type | Hexagonal threaded: F-F |
Body Length | 15mm |
External Width | 5.5mm |
Material | Nylon 66 |
Thread Size | M3 |
---|
Order Code: 52-4347
MPN: 524347
Price per unit Ex VAT 1+ |
5+ |
10+ |
25+ |
50+ |
100+ |
---|
£10.08 |
£9.29 |
£8.44 |
£7.86 |
£7.36 |
£7.00 |
51 in stock, despatched same dayAdditional quantity lead time 9 months