Affix Pozi Countersunk Machine Screws BZP M5 10mm - Pack Of 100

Affix Pozi Countersunk Machine Screws BZP M5 10mm - Pack Of 100

Affix
Order Code:

33-2980

Brand: Affix MPN: 33-2980

Discontinued


Bright zinc-plated and clear passivated M5 10mm Pozidriv head countersunk screws manufactured to BS4183.


  • Steel grade 4.8
  • Length 10mm
  • Head 9.2 x 2.5mm
  • Drive size 4.4mm
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 10mm
Screw Head Style Countersunk head
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No

Order Code: 33-7079

MPN: 337079

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£2.72 £2.32 £2.00
47 in stock, despatched same day

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C