Christmas Opening Hours and Delivery Dates here

Aim-TTi LD400 DC Electronic Load DC 360W 80A 80V

Order Code:

85-1303

Brand: Aim-TTi MPN: LD400 EAN-13: 5060584590651
Qty Unit Price (Ex VAT)
1+ £1012.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

This DC electronic load has been designed for the testing and characterisation of a wide range of DC power sources such as batteries and solar cells as well as conventional power supply units. The wide voltage and current range together with multimode operation and built-in transient generator make this unit a versatile and comprehensive piece of test equipment.

The unit can operate in constant current, constant resistance, constant conductance, constant voltage and constant power modes. 80V and 80A voltage and current range enable the unit to test a very wide range of power sources and 400W continuous dissipation gives the unit the headroom to be effective in high demand laboratory and test department applications.

A 256 x 112px backlit graphic LCD make the load easy to control and the unit features remote control of levels and TTL control of On/Off and transient switching.


  • Low minimum operating voltage of <1V at 40A
  • High resolution and accuracy for level setting
  • Built-in transient generator with variable slew
  • Current monitor output for waveform viewing
  • Variable drop-out voltage for battery testing
  • Analog remote control of levels and TTL control of on/off and transient switching
  • High resolution backlit graphic LCD with soft key control
  • Front and rear input terminals (front terminals 30A max.)
Constant Wattage 400W
Constant Voltage 80V
Input Current Max. 80A
Operating Modes CC, CP, CR, CG, CV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot