Akasa AK-ICR-03USBV2 Internal Card Reader

Order Code:

55-1733

Brand: Akasa MPN: AK-ICR-03USBV2 EAN-13: 4016138849073

Discontinued


This internal card reader from Akasa has 4 ports and can read the majority of popular memory cards from the front of a PC.

The AK-ICR-03USBV2 can be installed in a 8.9cm (3.5in) drive bay of a computer case and is capable of reading/writing memory cards of various formats. Additionally equipped with a USB 2.0 port, while an additional USB port allows connectivity for data transfer (480 Mb/s) from USB memory sticks or USB enabled mobile phones. Power comes via the internal USB connection.


  • Colour: Black
  • Hi-speed USB 2.0 transfers speed
  • Four active card-slots simultaneously for cross format data transfer
  • Additional USB port
  • Interface: USB 2.0 (1.1/1.0 compatible)
  • Power mode: USB powered
  • PC connection: Internal USB motherboard header
  • Supported OS: Windows XP/Visa/7/8/8.1
  • Supported with SDXC memory cards
  • 2x LED's indicate power on, card in and data transfer
  • Plug and Play
  • Manufacturer's part AK-ICR-03USBV2

Trustpilot