ALM RY054 Spool & Line Ryobi 1.5mm x 2 x 3m

ALM RY054 Spool & Line Ryobi 1.5mm x 2 x 3m

ALM Manufacturing
Standard range
Order Code:

95-0797

Brand: ALM Manufacturing MPN: RY054 EAN-13: 5016531505407
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit Ex VAT
100 in stock, despatched in 2 working days

The ALM Manufacturing RY054 Spool & Line is suitable for the following:

Ryobi model: RLT4025

Bosch models: ART 24, ART 24+, ART 27, ART 30 (3600 HA5 470), ART 30-36 Li

Compares to: F016800351, F016L72437, 34111721, LTA-054, 099605001042

Line Diameter: 1.5mm.
Line Length: 2 x 3m.


Type Trimmer line

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C