Site: Industry
Currency: GBP    
Alpha Wire 22AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire 22AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 22AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Alpha Wire AWG Characteristics
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86
6711260.147/347 x 0.160.240.97
6712240.227/327 x 0.200.241.09
6713220.357/307 x 0.250.241.24
6714200.5110/3010 x 0.250.241.4
6715180.8116/3016 x 0.250.241.7
6715S180.82SolidSolid0.241.5
6716161.3226/3026 x 0.250.282.06
6717142.0941/3041 x 0.250.282.44
6717S142.08SolidSolid0.282.18
6718123.3165/3065 x 0.250.32.97
6719105.37105/30105 x 0.250.33.61


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C