Alpha Wire F2211IN BK105 2:1 Heat Shrink Tubing Black 1 (5x 4ft lengths)

Alpha Wire F2211IN BK105 2:1 Heat Shrink Tubing Black 1" (5x 4ft lengths)

Alpha Wire
Order Code:

02-1090

Brand: Alpha Wire MPN: FIT-221-1IN BK105

Discontinued


This FIT heat shrinkable tubing from Alpha Wire has a shrink ratio of 2:1 and offers an ideal means of protecting and sealing terminations.


  • Made from cross linked polyolefin
  • Supplied colour: black
  • Minimum supplied diameter 25.4mm
  • Maximum shrunk diameter 12.7mm
  • Supplied in 5 x 122mm lengths
  • Manufacturer's part: FIT-221-1IN BK105

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 122mm
Ratio 2:1
Shrunk Diameter 12.7mm
Supplied Diameter 25.4mm

Reviews

Be the first to submit a review

Trustpilot