Site: Industry
Currency: GBP    
ALPS STEC12E05 Encoder With 6mm D-plastic Shaft Horizontal Without Switch

ALPS STEC12E05 Encoder With 6mm D-plastic Shaft Horizontal Without Switch

Alps
Standard range
Order Code:

49-6177

Brand: Alps MPN: STEC12E05 EAN-13: 2050000216527
Qty Unit Price (Ex VAT)
1+ £1.12
Price per unit Ex VAT
16 in Stock, despatched in 4 days

This ALPS STEC12 plastic shaft incremental rotary encoder is available in horizontal form. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in mini hi-fi systems, AV equipment, mixing consoles and various in-car devices. We also supply the STEC11 range and other encoders. A set of knobs specifically designed for rotary encoders is also available.


  • 10mA max. operating current
  • 5VDC operating voltage
  • 15,000 cycles life cycle
  • 300VDC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 24 detent positions, 24 pulses
  • 25mm shaft length
  • Optional push switch with 0.5mm travel
  • Horizontal or vertical mounting types
  • 6mm plastic shaft
Encoder Resolution 24ppr
Shaft Diameter 6mm
With Switch No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C