Site: Industry
Currency: GBP    
Ambersil 31716-AA IPA Solvent 5L

Ambersil 31716-AA IPA Solvent 5L

Ambersil
Standard range
Order Code:

87-7430

Brand: Ambersil MPN: 31716-AA EAN-13: 5017419374009
Qty Unit Price (Ex VAT)
1+ £48.44
2+ £47.22
Price per unit Ex VAT
22 in stock, despatched same dayAdditional quantity lead time 7 days

Ambersil IPA Electronic Cleaning Solvent is an isopropyl alcohol solvent - an internationally approved general purpose, cost effective electronic cleaning solvent. It is ideal for cleaning, degreasing and de-fluxing delicate electronic assemblies and leaves no residue.

Suitable for: tape heads, disc drives, photocopier drums, printed circuit boards, optical equipment, lenses, precision instruments, delicate components, etc.


  • Available in a 250ml bottle, 400ml aerosol, or 5 litre bottle
  • Highly versatile cleaning solvent
  • Manufactured using IPA with a minimum purity of 99.7%
  • Conforms to BS 1595, ASTM D770 and DIN 53245
  • Forms an azeotrope with water to assist removal of moisture
  • Evaporates after use, leaving no residue
  • Drying can be accelerated by wiping or using an air lance

Caution: IPA may affect certain delicate plastics. Always test small, inconspicuous area before general use. Ensure electrical equipment is switched off before cleaning. Allow solvent to evaporate completely before operating the equipment.

Type Solvent
Dispensing Method Bottle
Volume 5L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C