The Analog Devices AD633Z is a four-quadrant, analogue multiplier with high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by an on-board Zener.
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
Case | SO-8 |
---|---|
Device | AD633JNZ |
Input Offset Voltage | 5mV |
Operating Temperature | 0 to 70°C |
Supply Voltage | ±8V to ±18VV |