Site: Industry
Currency: GBP    
Analog Devices OP200GPZ Low Power Dual OP Amp IC DIP8

Analog Devices OP200GPZ Low Power Dual OP Amp IC DIP8

Analog Devices
Order Code:

82-1218

Brand: Analog Devices MPN: OP200GPZ

Discontinued


This is the Analog Devices OP200GPZ dual precision op amp. The OP200GPZ is a monolithic dual operational amplifier that comes in a through-hole DIL-8 package. Offering performance similar to the OP77 this op amp combines precision and low input offset voltage with the space and cost savings associated with a dual amplifier. The OP200 is ideal for applications requiring multiple precision op amps where low power consumption and space considerations are typical.
  • Low input offset voltage 75µV max.
  • Low offset voltage drift 0.5µV/°C max.
  • Low supply current (per amplifier) 725µA max.
  • High open-loop gain 5000V/mV min.
  • Low input bias current 2nA max.
  • Low noise voltage density 11 nV/√Hz at 1kHz
  • Stable with large capacitive loads 10nF typ.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C