Ansmann 1700-0132 Powerbank 10000mAh PB212

Ansmann 1700-0132 Powerbank 10000mAh PB212

Ansmann
Standard range
Order Code:

18-4299

Brand: Ansmann MPN: 1700-0132 EAN-13: 4013674177752
  • Quickly find another product in this range by Capacity:

    10000mAh 20000mAh
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 2 days

The Annsmann 1700-0132 10000mAh powerbank features dual USB outputs.

The sleek design is compact and portable, and suitable for re-charging a wide range of smartphones, tablets and other devices that can be charged via USB.


  • Suitable for smartphones and tablets, compatible with Apple iPhone, iPad, Samsung Galaxy, HTC, XIAOMI, Nokia, Kindle, Blackberry and many other devices that can be charged via USB
  • Can be universally charged by any standard USB charger or via the USB interface on PCs/laptops
  • Capacity: 10000 mAh / 37 Wh
  • Multi-Safe technology: Over-charging protection, deep discharge protection, overload protection and short-circuit protection
  • Input: Micro USB USB type C - 5V DC / 2 A
  • Output: 2× USB - 5V DC / 2,1 A
  • Accessories: Micro-USB charge cable
  • 3 Year Warranty
Type Powerbank
Capacity 10000mAh
Current 2.1A
Lifetime Warranty No
Voltage 3.7V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C