Easter opening times here
Ansmann 5035352 MaxE Rechargeable Batteries C 4500mAh 2 Pack

Ansmann 5035352 MaxE Rechargeable Batteries C 4500mAh 2 Pack

Ansmann
Standard range
Order Code:

18-3963

Brand: Ansmann MPN: 5035352 EAN-13: 4013674353521
Qty Unit Price (Ex VAT)
6+ £14.85
Price per unit Ex VAT
Order in multiples of 6
Available to back orderBack-order availability date - 23/04/2025

The high power Ansmann 4500mAh NiMH (nickel-metal hydride) rechargeable battery comes as a pack of two batteries. This high power Ansmann Max e 4500mAh C size rechargeable battery allows even longer operating times for mobile applications with a high energy consumption such as toys and torches.

The batteries will retain their power for up to a year when not used. MaxE batteries combine the convenience of an alkaline battery with the money saving and environmental benefits of a rechargeable battery.


  • Pre–charged batteries: just unwrap, insert and use
  • After each charge, they are ready to use for up to one year
  • Very low self discharge
  • Perfect for nearly all applications
  • Supplied in packs of 2; C cell 4500mAh low self discharge
Battery Size C
Capacity 4500mAh
Chemistry Nickel hydride
Height 50mm
Length 25.6mm
Nominal voltage 1.2V
Output Current 6.75A
Type Rechargeable battery
Weight 80g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C