We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
These pink antistatic open-topped bags have the ability to dissipate a static charge to ground, preventing static charges from building up on the package or device.
The material is antistatic and will not charge up when rubbed against other materials. The bags are also ideal for packaging and transporting non-ESD sensitive devices within an ESD protected area.
Pink antistatic bags
Formed using blow-moulded polyethylene with antistatic additives
Soft texture and flexible
Surface resistance <107 to <1010 Ω
Able to dissipate a static charge to ground
Prevents static charge from building up on the package or device
Material is antistatic and will not charge up when rubbed against other materials
Bag material allows visual identification of the items being stored
Wide range of sizes
Supplied in packs of 100
Contents not included. Please note that these bags have no shielding ability. A static field or discharge occurring outside the bag could penetrate the bag and damage electronics inside. If you require bags with static shielding properties, please click here.