Site: Industry
Currency: GBP    
Anvil AV-SPGE Spare Sponge For Solder Station 93 x 50mm

Anvil AV-SPGE Spare Sponge For Solder Station 93 x 50mm

Anvil
Standard range
Order Code:

85-5910

Brand: Anvil MPN: AV-SPGE
Qty Unit Price (Ex VAT)
1+ £2.36
10+ £2.13
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 5 months

A spare or replacement tip cleaning sponge for the 48W Adjustable Temperature Analogue Soldering Station, 85-5900.


  • Tip cleaning sponge
  • Size 93 x 50mm
Length 93mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C