A 48W temperature controlled soldering station with push-button temperature selection and a digital display.
The station has been specially designed to prevent the generation of voltage spikes and surges that could damage electro-static susceptible components. The station uses a 24V soldering iron and has a built-in soldering iron stand with a tip-cleaning sponge mounted in a drawer that can be closed when the station is not in use.
Power input | 220 to 240V AC, 50Hz |
Iron voltage | 24V |
Output power | 48W |
Temperature range | 150 to 450°C |
Display accuracy | 5% |
Fuse rating | T 1A, 250V (20 x 5mm fuse) |
Station dimensions | 120 x 104 x 137mm |
Weight | 1.4kg |
Sponge size | 56 x 36mm |