Site: Industry
Currency: GBP    
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF11S10 1 pc(s)

APEM Joystick 4.5 V Toggle Connector IP68 APEM HF11S10 1 pc(s)

APEM
Standard range
Order Code:

64-9479

Brand: APEM MPN: HF11S10 EAN-13: 4016138900071
Qty Unit Price (Ex VAT)
1+ £100.84
Price per unit Ex VAT
16 in Stock, despatched in 4 days

The HF11S10 Joystick, with its sleek and ergonomic design, is the ultimate companion for precise control. The Tapered 2 axis Handle allows for seamless movement in all directions, ensuring smooth and accurate navigation.

With the Square Limiter, you can easily set boundaries to prevent overextension. The convenient Drop in Mounting makes installation a breeze. Plus, the Output Options of 0V and 5V provide versatility to suit your specific needs.

Upgrade your control experience with the HF11S10 Joystick.


  • Colour: Black
  • Connection (components): Connector
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +70°C
  • Min. temperature: -25°C
  • Operation type: Toggle
  • Protection type: IP68
  • Switch type (category): Joystick
  • Switching voltage: 4.5 V
  • Type (manufacturer type): HF11S10
Type Joystick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C