Easter opening times here
Arcol AP830 10RFS 10R 1% 30W TO220 High Power Resistor

Image Representative of Range

Arcol AP830 10RFS 10R 1% 30W TO220 High Power Resistor

Arcol
Standard range
Order Code:

62-0170

Brand: Arcol MPN: AP830 10RFS
Qty Unit Price (Ex VAT)
1+ £2.90
25+ £2.46
50+ £2.27
100+ £2.19
Price per unit Ex VAT
35 in stock, despatched same dayAdditional 100 due on 17/09/2025

This 10Ω, 30W power resistor is TO-220 packaged and has a 1% tolerance. The power resistor has been designed for use in high frequency emitter circuits in switching power supplies and can also be used in motor control and drive circuits as well as voltage regulation and low energy pulse loading.


  • Moulded case for protection and ease of mounting
  • TO-220 style package gives single screw mounting to heat sink
  • Electrically isolated case
  • Non-inductive design
Type High power
Case Type TO-220
Power Handling 30W
Resistance 10Ω
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C