Site: Industry
Currency: GBP    
Arcol HS10 3R3 J 10W Aluminium Clad Resistor

Arcol HS10 3R3 J 10W Aluminium Clad Resistor

Arcol
Order Code:

62-8076

Brand: Arcol MPN: HS10 3R3 J

Discontinued


3R3 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 10W
Resistance 3.3Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 160V

Reviews

Be the first to submit a review

Trustpilot