Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.82 |
25+ | £1.71 |
50+ | £1.70 |
100+ | £1.63 |
A 1K 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.
Type | Wirewound aluminium clad |
---|---|
Case Type | Chassis mount |
Power Handling | 15W |
Resistance | 1kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 5% |
Working Voltage | 265V |
To use this facility please Sign In.
Sign In