Site: Industry
Currency: GBP    
Arcol HS25 5K6 J 25W Aluminium Clad Resistor

Image Representative of Range

Arcol HS25 5K6 J 25W Aluminium Clad Resistor

Arcol
Extended range
Order Code:

62-8410

Brand: Arcol MPN: HS25 5K6 J
Qty Unit Price (Ex VAT)
200+ £1.97
Price per unit Ex VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

5K6 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 25W
Resistance 5.6kΩ
Temperature Coefficient 25ppm/°C
Tolerance 5%
Working Voltage 550V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C