Site: Industry
Currency: GBP    
Arcol HS50 0R5 J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 0R5 J 50W Aluminium Clad Resistor

Arcol
Extended range
Order Code:

62-8137

Brand: Arcol MPN: HS50 0R5 J
Qty Unit Price (Ex VAT)
200+ £2.71
Price per unit Ex VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

0R5 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 50W
Resistance 0.5Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 1.25kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C