Easter opening times here
Arcol HS50 2R2 J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 2R2 J 50W Aluminium Clad Resistor

Arcol
Standard range
Order Code:

62-8142

Brand: Arcol MPN: HS50 2R2 J
Qty Unit Price (Ex VAT)
1+ £2.33
25+ £2.19
50+ £2.13
100+ £2.04
Price per unit Ex VAT
479 in stock, despatched same dayAdditional 600 due on 25/04/2025

2R2 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 50W
Resistance 2.2Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 1.25kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C