Arcol RWS5 22R F B 1% 5W SMD Wirewound Resistor

Arcol RWS5 22R F B 1% 5W SMD Wirewound Resistor

Arcol
Order Code:

62-3874

Brand: Arcol MPN: RWS5 22R F B

Discontinued


A 22Ω 5W 1% resistor from the RWS 5 Series. This precision power wirewound resistor comes in a surface mounting package that is compact, reliable and robust. The resistor features low TCR and high overload capability for surge and pulse applications. Suitable for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • Dimensions 20.30 x 5.10 x 7.87mm
  • Working voltage (P x R)1/2
  • TCR 50ppm/°C
  • Operating temperature -55°C to +155°C
  • Dielectric Strength >500V
Type Wirewound
Case Type SMD Chip
Power Handling 5W
Resistance 22Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 220V

Reviews

Be the first to submit a review

Trustpilot