Site: Industry
Currency: GBP    
Arduino M0 Pro A000111

Arduino M0 Pro A000111

Arduino
Order Code:

73-6509

Brand: Arduino MPN: A000111

Discontinued


The Arduino M0 Pro uses an Atmel SAMD21 processor with a 32-bit ARM Cortex M0+ core running at 48MHz. It features 256Kbytes of program (flash) memory and 32Kbytes of SRAM and can emulate up to 16Kbytes of EEPROM, providing a dramatic increase in power compared to the Arduino UNO for example. A particularly exciting feature is the Atmel Embedded Debugger (EDBG) which significantly improves your ability to debug your software without requiring additional hardware. The M0 is pin compatible with Arduino UNO shields although it operates at 3.3V, so check your shield before you plug it in.


  • 32KB of SRAM memory
  • 14 GPIO pins (12 PWM or UART)
  • 6 analog input pins with 12-bit ADC
  • 1 output pin with 10-bit DAC
  • 12mA DC current per pin
  • Formerly known as the Zero Pro
Type MCU board

Order Code: 18-0296

MPN: SBH-9VAS+DC PLUG

Comfortable
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£3.25 £2.50 £2.15
859 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 73-4440

MPN: A000066

Arduino Education
Standard range
Price per unit Ex VAT
1+ 10+
£19.64 £19.05
265 in stock, despatched same dayAdditional 200 due on 25/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C